Easter Opening Hours and Delivery Dates here

Schurter 3404.0110.11 OMT SMD Fuse 7.4x3.1mm Time Delay 250mA (Pack of 100)

Order Code:

26-2889

Brand: Schurter MPN: 3404.0110.11

Discontinued


These time delay fuses from Schurter have a thermoplastic casing with tin-plated copper alloy terminals and can be soldered directly to PCBs.


  • Rated current 250mA
  • Rated voltage 125V
  • Meets UL and CSA standards
  • Length 7.4mm
  • Width 3.1mm
  • Non-resettable
  • Supplied in packs of 100
  • Manufacturer's part 3404.0110.11
Type Time delay
Current Rating 0.25A
Breaking Capacity 100A
Material Thermoplastic
Voltage 125V

Trustpilot