Easter Opening Hours and Delivery Dates here
Schurter 3403.0170.11 UMT SMD Fuse 3x10.1mm Time Delay 2.5A (Pack of 100)

Schurter 3403.0170.11 UMT SMD Fuse 3x10.1mm Time Delay 2.5A (Pack of 100)

Order Code:

26-2875

Brand: Schurter MPN: 3403.0170.11

Discontinued


These time delay fuses from Schurter have a compact design and offer maximum breaking capacity with a minimal footprint and are suitable for use on PCBs.


  • Rated current 2.5A
  • Rated voltage 250V AC
  • Meets UL and IEC standards
  • Length 10.1mm
  • Diameter 3mm
  • Non-resettable
  • Supplied in pack of 100
  • Manufacturer's part 3403.0170.11
Type SMD time delay fuse
Current Rating 2.5A
Breaking Capacity 200A
Material Ceramic
Voltage 250V

Trustpilot