Christmas Opening Hours and Delivery Dates here

Schurter 0751.0052 OG Fuse Clip 5x20mm Bronze Straight Pins (Pack of 1000)

Order Code:

26-2541

Brand: Schurter MPN: 0751.0052

Discontinued


These fuse clips from Schurter are designed to hold 5 x 20mm fuses and are suitable for PCB mounting.


  • Supplied with straight terminals made from tin-plated bronze
  • Rated current 10A
  • Meets CSA and UL standards
  • Supplied in packs of 1000
  • Manufacturer's part 0751.0052
Mounting Type PCB
Fuse Size 5 x 20mm
Material Bronze

Trustpilot