Christmas Opening Hours and Delivery Dates here

Schurter 0091.0001 FSO DIN Rail Touch Safe Fuseholder 1 Pole (Pack of 10)

Order Code:

26-2537

Brand: Schurter MPN: 0091.0001

Discontinued


These Touch Safe fuseholders from Schurter hold 10.3 x 38mm fuses and are suitable for mounting on 35mm DIN rails.


  • 1-pole version
  • Easy installation and removal of fuses
  • Rated voltage 600V AC
  • Rated current 30A
  • Meets IEC, CSA and UL standards
  • Length 78mm
  • Supplied in packs of 10
  • Manufacturer's part 0091.0001
Type Industrial
Mounting Type DIN rail
Dimensions 78 x 59 x 18
Material Thermplastic

Trustpilot