Schurter 0034.6616 MST Subminiature Fuse 8.5mm Time Delay 1.25A (Pack of 100)

Schurter 0034.6616 MST Subminiature Fuse 8.5mm Time Delay 1.25A (Pack of 100)

Order Code:

26-2449

Brand: Schurter MPN: 0034.6616

Discontinued


These time delay subminiature fuses from Schurter have tin-plated copper terminals with a thermosplastic housing and are designed to be soldered directly to PCBs.


  • Rated current 1.25A
  • Rated voltage 250V AC
  • Diameter 8.5mm
  • Non-resettable
  • Supplied in packs of 100
  • Manufacturer's part 0034.6616
Type Time delay
Current Rating 1.25A
Diameter 8.5mm
Nominal Voltage 250V

Trustpilot