Schurter 0034.6615 MST Subminiature Fuse 8.5mm Time Delay 1A (Pack of 100)

Schurter 0034.6615 MST Subminiature Fuse 8.5mm Time Delay 1A (Pack of 100)

Order Code:

26-2448

Brand: Schurter MPN: 0034.6615

Discontinued


These time delay subminiature fuses from Schurter have tin-plated copper terminals with a thermosplastic housing and are designed to be soldered directly to PCBs.


  • Rated current 1A
  • Rated voltage 250V AC
  • Diameter 8.5mm
  • Non-resettable
  • Supplied in packs of 100
  • Manufacturer's part 0034.6615
Type Time delay
Current Rating 1A
Diameter 8.5mm
Nominal Voltage 250V

Trustpilot