Christmas Opening Hours and Delivery Dates here
Schurter 0034.6603 MST Subminiature Fuse 8.5mm Time Delay 63mA (Pack of 100)

Schurter 0034.6603 MST Subminiature Fuse 8.5mm Time Delay 63mA (Pack of 100)

Order Code:

26-2436

Brand: Schurter MPN: 0034.6603

Discontinued


These time delay subminiature fuses from Schurter have tin-plated copper terminals with a thermosplastic housing and are designed to be soldered directly to PCBs.


  • Rated current 63mA
  • Rated voltage 250V AC
  • Diameter 8.5mm
  • Non-resettable
  • Supplied in packs of 100
  • Manufacturer's part 0034.6603
Type Time delay
Current Rating 0.063A
Diameter 8.5mm
Nominal Voltage 250V

Trustpilot