Easter Opening Hours and Delivery Dates here
Schurter 0034.5627.11 SMD-FST SMD Fuse 5x20mm Time Delay 10A (Pack of 100)

Schurter 0034.5627.11 SMD-FST SMD Fuse 5x20mm Time Delay 10A (Pack of 100)

Order Code:

26-2841

Brand: Schurter MPN: 0034.5627.11

Discontinued


These time delay fuses from Schurter have glass housing and gold-plated copper alloy terminals and can be soldered directly to PCBs.


  • Rated current 10A
  • Rated voltage 250V AC
  • Meets CSA, UL and IEC standards
  • Length 20mm
  • Diameter 5mm
  • Non-resettable
  • Supplied in packs of 100
  • Manufacturer's part 0034.5627.11
Type Time delay
Current Rating 10A
Breaking Capacity 35A
Material Glass
Voltage 250V

Trustpilot