Christmas Opening Hours and Delivery Dates here
Schurter 0031.8225 OGN-SMD Open Fuseholder 5x20mm Blister Tape Reel (Pack 400)

Schurter 0031.8225 OGN-SMD Open Fuseholder 5x20mm Blister Tape Reel (Pack 400)

Order Code:

26-2072

Brand: Schurter MPN: 0031.8225

Discontinued


These open surface mount fuseholders from Schurter hold 5 x 20mm fuses and are suitable for use with appliances left unattended in use.


  • Supplied with tin-plated copper alloy terminals
  • Rated voltage 250V AC
  • Rated current 10A
  • Meets IEC, CSA and UL standards
  • Length 22.7mm
  • Supplied in reels of 400
  • Manufacturer's part 0031.8225
Mounting Type PCB
Fuse Size 5 x 20mm
Material Thermoplastic
Nominal Voltage 250V

Trustpilot