Christmas Opening Hours and Delivery Dates here

Schurter 0031.5101 UHB Open Fuseholder 5x20mm Transparent Solder (Pack of 1000)

Order Code:

26-2066

Brand: Schurter MPN: 0031.5101

Discontinued


These open fuseholders from Schurter hold 5 x 20mm fuses.


  • Tin-plated copper alloy solder terminals
  • Rated voltage 250V AC
  • Rated current 6.3A
  • Meets IEC and UL standards
  • Length 39.2mm
  • Supplied in packs of 1000
  • Manufacturer's part 0031.5101
Mounting Type Screw
Fuse Size 5 x 20mm
Material Thermoplastic
Nominal Voltage 250V

Trustpilot