Christmas Opening Hours and Delivery Dates here

Schurter 0031.5001 UH Open Fuseholder 5x20mm Solder Terminals (Pack of 100)

Order Code:

26-2064

Brand: Schurter MPN: 0031.5001

Discontinued


These open fuseholders from Schurter are designed to hold 5 x 20mm fuses and are supplied in packs of 100.


  • Solder terminals
  • Rated current 10A
  • Rated voltage 600V AC
  • Meets UL and CSA standards
  • Length 47mm
  • Suitable for screw or rivet mounting
  • Manufacturer's part 0031.5001
Mounting Type Screw
Fuse Size 5 x 20mm
Material Thermoset
Nominal Voltage 600V

Trustpilot