Christmas Opening Hours and Delivery Dates here
Schurter 0031.3911 FBS1 Fuseholder Fingergrip 5x20mm IP40 Solder (Pack of 100)

Schurter 0031.3911 FBS1 Fuseholder Fingergrip 5x20mm IP40 Solder (Pack of 100)

Order Code:

26-2062

Brand: Schurter MPN: 0031.3911

Discontinued


These Shock Safe fuseholders from Schurter can be used to accommodate 5 x 20mm fuses and are particularly suited for use in medical equipment.


  • Supplied with solder terminals
  • Protected to IP40
  • Rated voltage 250V AC
  • Meets IEC, UL and CSA standards
  • Length 38.4mm
  • Diameter 12.5mm
  • Supplied with Fingergrip caps
  • Supplied in packs of 100
  • Manufacturer's part 0031.3911
Mounting Type Panel mount
Fuse Size 5 x 20mm
Material Plastic
Nominal Voltage 250V

Trustpilot