Christmas Opening Hours and Delivery Dates here
Schurter 0031.3551 FAB Horizontal Fuseholder 5x20mm PCB Straight (Pack of 100)

Schurter 0031.3551 FAB Horizontal Fuseholder 5x20mm PCB Straight (Pack of 100)

Order Code:

26-2054

Brand: Schurter MPN: 0031.3551

Discontinued


These Shock Safe fuseholders from Schurter can be used to accommodate 5 x 20mm fuses. They have a compact style and are designed for horizontal PCB mounting.


  • Supplied with straight solder terminals
  • Protected to IP40
  • Rated voltage 250V AC
  • Meets IEC, UL and CSA standards
  • Length 31.5mm
  • Diameter 12mm
  • Supplied with slotted caps
  • Supplied in packs of 100
  • Manufacturer's part 0031.3551
Mounting Type PCB
Fuse Size 5 x 20mm
Material Thermoplastic
Nominal Voltage 250V

Trustpilot