Christmas Opening Hours and Delivery Dates here

Schurter 0001.2704.11 SMD-SPT SMD Fuse 5x20mm Time Delay 1A (Pack of 100)

Order Code:

26-2736

Brand: Schurter MPN: 0001.2704.11

Discontinued


These time delay fuses from Schurter have a high breaking capacity and can be soldered directly to PCBs. They have a ceramic housing with gold-plated copper alloy terminals.


  • Rated current 1A
  • Rated voltage 250V AC
  • Meets UL, IEC and CSA standards
  • Length 20mm
  • Diameter 5mm
  • Non-resettable
  • Supplied in packs of 100
  • Manufacturer's part 0001.2704.11
Type Surface mount fuse
Current Rating 1A
Breaking Capacity 1500A
Material Ceramic
Voltage 250V

Trustpilot