Christmas Opening Hours and Delivery Dates here
Schnepp ÜS 4020 sw Connector 4mm Plug-2mm Socket Black 1 piece Adapter

Image Representative of Range

Schnepp ÜS 4020 sw Connector 4mm Plug-2mm Socket Black 1 piece Adapter

Order Code:

12-9124

Brand: Schnepp MPN: ÜS 4020 sw EAN-13: 2050000657597
Qty Unit Price (Ex VAT)
3+ £1.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
57 available to back orderBack-order availability date - 09/01/2026

The Schnepp ÜS 4020 sw is a plug-to-plug connector featuring a 4 mm plug and a 2 mm socket in black. This component is ideal for laboratory connection applications, providing a reliable and secure connection. Typically used in electronic setups and testing environments, the connector is designed for safety and precise connectivity.
Connector Type Adapter, straight
Colour Black
(Ø) 4mm
Contact Material Brass silver plated
Insulation Material PVC
Insulation Type Partially insulated
Material (details) Contact: silver-plated brass
Nominal Current 25A
Temperature Range -10 - +50°C
Type Plug-to-plug connector
Type A 4 mm plug
Type B 2 mm socket
Voltage Rating 60 VDC / 30 VAC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot