Christmas Opening Hours and Delivery Dates here
Schnepp ÜS 2040 Plug-to-Plug Connector 2mm Plug-4mm Socket Black Adapter

Image Representative of Range

Schnepp ÜS 2040 Plug-to-Plug Connector 2mm Plug-4mm Socket Black Adapter

Order Code:

12-9122

Brand: Schnepp MPN: ÜS 2040 sw EAN-13: 2050000657573
Qty Unit Price (Ex VAT)
3+ £1.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
54 available to back orderBack-order availability date - 09/01/2026

The Schnepp ÜS 2040 is a plug-to-plug connector featuring a 2 mm plug and a 4 mm socket, and comes in black. Manufactured by Schnepp, this component is designed with spring contact plugs suitable for laboratory and testing use. Ideal for applications requiring secure and reliable connections, it is part of the reliable laboratory connectors category.
Connector Type Adapter, straight
Colour Black
(Ø) 4mm
Contact Material Brass silver plated
Insulation Material PVC
Insulation Type Partially insulated
Material (details) Contact: silver-plated brass
Misc Attribute ÜS 2040
Nominal Current 10A
Temperature Range -10 - +50°C
Type Plug-to-plug connector
Type A 2 mm plug
Type B 4 mm socket
Voltage Rating 60V DC / 30V AC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot