Christmas Opening Hours and Delivery Dates here
Schnepp EBU 2424 GRÜN Jack Socket Vertical 2.4mm Pin Green 1 piece

Image Representative of Range

Schnepp EBU 2424 GRÜN Jack Socket Vertical 2.4mm Pin Green 1 piece

Order Code:

12-9038

Brand: Schnepp MPN: EBU 2424 GRÜN EAN-13: 2050001290304
Qty Unit Price (Ex VAT)
5+ £0.870
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
36 available to back orderBack-order availability date - 10/01/2026

The Schnepp EBU 2424 jack socket is a vertical, green connector with a pin diameter of 2.4 mm. It is commonly used in laboratory and safety applications due to its reliable connection features. This Hirschmann-compatible jack is ideal for assembling secure and high-quality electronic interfaces.
Connector Type Socket, vertical vertical
Colour Green
Connection Screws
Contact Material Brass silver plated
Insulation Type Not insulated
Misc Attribute 1 Insulated
Misc Attribute 2 EBU 2424
Nominal Current 10A
Pin Ø 2.4mm
Type Jack socket

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot