Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Schneider HMIGTO3510 7.0TFT WVGA Colour HMI Panel

Order Code:  

66-1812

  Copy to clipboard
Brand: Schneider Electric  Copy to clipboard MPN: HMIGTO3510 Copy to clipboard
 Report an error

Discontinued

An advanced colour touchscreen HMI panel from Schneider Electric's HMIGTO series.


  • Back-lit colour TFT LCD
  • Magelis operating system
  • Size: 7.0 inch
  • Resolution: 800 x 480
  • Operating voltage: 24V DC
  • Lithium battery for internal RAM
  • Schneider Electric type HMIGTO3510
Type Colour HMI panel
Size 7.0in
Resolution 800 x 480

Reviews


Be the first to submit a review