Easter Opening Hours and Delivery Dates here

Schneider GV3P40 3 Pole 30-40A 690V Thermal Magnetic Circuit Breaker

Order Code:

66-1871

Brand: Schneider Electric MPN: GV3P40 EAN-13: 3389119405393

Discontinued


A thermal magnetic motor circuit breaker with screw clamp terminals, from Schneider Electric's TeSys GV3 series.


  • Current rating: 40A
  • Trip unit rating: from 30 to 40A
  • No. of poles: 3
  • Schneider Electric type GV3P40
Type Circuit breaker
Current Ratng 40A
Mounting DIN Rail
Interrupting Capacity 40A

Trustpilot