Schneider Electric ZB5AD2 22mm 2 Position Selector Switch

Order Code:

64-9894

Brand: Schneider Electric MPN: ZB5AD2 EAN-13: 3389110904963

Discontinued


This black 22mm round stay-put head is for use with selector switches.


  • 2-Position type
  • Operator positions 90°
  • Mounting diameter 22mm
  • Plastic bezel
  • Lifetime 1,000,000 cycles
  • Overvoltage category Class II
  • Ambient temperature -40°c to +70°C
  • Standards UL, JIS C, EN/IEC, CSA
  • Certification DNV, GL, LROS, RINA, BV
Type Selector switch head
Mounting Diameter 22mm

You may also like


Trustpilot