Christmas Opening Hours and Delivery Dates here
Schneider Electric XACA009 Harmony Lock with 6 slots Yellow

Image Representative of Range

Schneider Electric XACA009 Harmony Lock with 6 slots Yellow

Order Code:

06-6665

Brand: Schneider Electric MPN: XACA009 EAN-13: 3389110645200
Qty Unit Price (Ex VAT)
1+ £3.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
240 available to back orderBack-order availability date - 06/01/2026

Schneider Electric's XACA009 lock features a durable design with six installation slots and comes in yellow. The lock is typically used for secure installation in industrial control systems and machinery. This product, listed under reference 1656385, ensures reliable operation in automated environments.
Type Lock
IP Rating IP65
Colour Yellow
Compatible with (details) Pendant control station
Material Polypropylene
Max. temperature +70°C
Min. temperature -25°C
Switch/button features 6 installation slots

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot