Schneider Electric TPRSS080 TeSys-island SIL power base 24 V DC

Order Code:

17-5602

Brand: Schneider Electric MPN: TPRSS080 EAN-13: 3606489832834
Qty Was Unit Price (Ex VAT)
1+ £434.44 £428.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Schneider Electric TPRSS080, also known as 2362646, is a TeSys-island SIL power base designed to operate at 24 V DC. This product from Schneider Electric is engineered to provide efficient management and control of electrical loads, offering a reliable interface between high-level automation systems and industrial equipment. The TPRSS080 enables seamless integration into existing networks, enhancing operational efficiency and safety through its robust construction and advanced communication features. It is ideally used in various engineering applications such as material handling systems, conveyor control, and automated production lines where precise load management is critical.
Type TeSys-island
Current Consumption 160mA
Depth 115mm
Dimensions (W x D) 45 mm x 115 mm
Display No
Extensible Yes
IP Rating IP20
Max. ambient temperature +60°C
Max. permanent current 80A
Min. ambient temperature -10°C
Operating Voltage 24V DC
Product Type SIL power base
Width 45mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot