Schneider Electric TPRDG4X2 TeSys island I/O card 24V DC 80A management

Order Code:

06-6629

Brand: Schneider Electric MPN: TPRDG4X2 EAN-13: 3606489832896
  • Quickly find another product in this range by Current Consumption:

    10mA 160mA
Qty Unit Price (Ex VAT)
1+ £94.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Schneider Electric TeSys-island TPRDG4X2 I/O card offers reliable connectivity for programmable logic controllers in industrial settings. This 24 V DC card is designed for efficient control and monitoring tasks, enhancing automation systems. Ideal for integration with plcs, it is a critical component for managing complex processes in manufacturing and telemecanique applications.
Current Consumption 10mA
Depth 114mm
Dim (W x D) 25 mm x 114 mm
Display No
Extensible Yes
Fitting type (details) Top-hat rail
IP Rating IP20
Max. ambient temperature +60°C
Max. permanent current 0.5A
Min. ambient temperature -10°C
Misc Attribute TeSys-island
Number of digital inputs (max.) 4
Number of outputs (max.) 2
Operating Voltage 24V DC
Type I/O card
Width 25mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot