Schneider Electric Interface Modules I/O card 614405

The Schneider Electric TeSys island series includes versatile I/O cards designed for efficient electrical management and control.
Description Image Product Buy Pricing (Ex VAT) Current Consumption Number of Analogue Inputs Number of digital inputs (max.) Number of outputs (max.) Depth Dim Display Extensible Fitting type (details) IP Rating Max. ambient temperature Max. permanent current Min. ambient temperature Misc Attribute Operating Voltage Type Width
Schneider Electric TPRAN2X1 TeSys island I/O card 24V DC 80A capacity
Schneider Electric TPRAN2X1 TeSys island I/O card 24V DC 80A capacity
Extended range
Order code: 06-6621
MPN: TPRAN2X1

Available to back orderBack order, lead time 8 weeks
1+ £259.36
Price per unit Ex VAT
160mA 2 114mm (W x D) 25 mm x 114 mm No Yes Top-hat rail IP20 +60°C 0.5A -10°C TeSys-island 24V DC I/O card 25mm
Schneider Electric TPRDG4X2 TeSys island I/O card 24V DC 80A management
Schneider Electric TPRDG4X2 TeSys island I/O card 24V DC 80A management
Extended range
Order code: 06-6629
MPN: TPRDG4X2

Available to back orderBack order, lead time 8 weeks
1+ £94.82
Price per unit Ex VAT
10mA 4 2 114mm (W x D) 25 mm x 114 mm No Yes Top-hat rail IP20 +60°C 0.5A -10°C TeSys-island 24V DC I/O card 25mm


Trustpilot