Schneider Electric TPRAN2X1 TeSys island I/O card 24V DC 80A capacity

Order Code:

06-6621

Brand: Schneider Electric MPN: TPRAN2X1 EAN-13: 3606489832902
  • Quickly find another product in this range by Current Consumption:

    10mA 160mA
Qty Unit Price (Ex VAT)
1+ £259.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Schneider Electric TPRAN2X1 is an I/O card designed for integration with the TeSys-island system, offering efficient 24 V DC control. It enhances the functionality of programmable logic controllers and is commonly used in automation and telemecanique applications. This robust card supports reliable communication and control for industrial systems.
Current Consumption 160mA
Depth 114mm
Dim (W x D) 25 mm x 114 mm
Display No
Extensible Yes
Fitting type (details) Top-hat rail
IP Rating IP20
Max. ambient temperature +60°C
Max. permanent current 0.5A
Min. ambient temperature -10°C
Misc Attribute TeSys-island
Number of Analogue Inputs 2
Operating Voltage 24V DC
Type I/O card
Width 25mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot