Easter Opening Hours and Delivery Dates here

Schneider Electric NSYTRV42 Screw Terminal 2 Position 4mm Grey

Order Code:

64-9788

Brand: Schneider Electric MPN: NSYTRV42 EAN-13: 3606480531897

Discontinued


A grey, DIN rail mounting 4mm² feed-through terminal from Schneider Electric's Linergy TR range.


  • Nominal cable cross section: 4mm²
  • Colour: grey
  • Terminal block type: feed-through
  • Mounting mode: clip-on
  • Terminal block level: 1
  • Length: 47.7mm
  • Schneider Electric type NSYTRV42
Type Terminal block
Cable Cross-Section 4mm²
Colour Grey
Number of terminals 2

Trustpilot