Christmas Opening Hours and Delivery Dates here

Schneider Electric NSYTRV62 Screw Terminal 2 Position 6mm Grey

Order Code:

64-9790

Brand: Schneider Electric MPN: NSYTRV62 EAN-13: 3606480532061
Qty Unit Price (Ex VAT)
1+ £0.345
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
46 in stock, despatched same dayContact us for additional stock

A grey, DIN rail mounting 6mm² feed-through terminal from Schneider Electric's Linergy TR range.


  • Nominal cable cross section: 6mm²
  • Colour: grey
  • Terminal block type: feed-through
  • Mounting mode: clip-on
  • Terminal block level: 1
  • Length: 47.7mm
  • Schneider Electric type NSYTRV62
Type Terminal block
Cable Cross-Section 6mm²
Colour Grey
Number of Terminals 2

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot