Christmas Opening Hours and Delivery Dates here

Schneider Electric NSYCVF38M230PF Filter Fan 38m3/h 230V 92x92mm

Order Code:

37-3515

Brand: Schneider Electric MPN: NSYCVF38M230PF

Discontinued


This filter fan is part of the ClimaSys CV range of ventilation products from Schneider Electric. It is ideal for installations where the ambient temperature is lower than the desired temperature inside the enclosure, a high protection rating is required and the surrounding environment is relatively clean, allowing air to enter the enclosure.

ClimaSys is an efficient thermal-management system that extends the service life of your equipment.


  • Made from injected thermoplastic
  • Colour: Grey (RAL 7035)
  • Input voltage 230V
  • IP54 protection
  • External temperature must not exceed 35°C and must be more than 5°C lower than the temperature wanted in the enclosure
  • The filters that equip the fans must be cleaned and replaced regularly
  • The ambient air must be relatively clean and overfrequent filter replacement should be avoided
  • Bear in mind pressure losses caused by the outlet element (grille with filter, ventilation louvre or simple opening) when determining the fan flow rate
  • Storage temperature -40 to +70°C
  • Rated current 0.16A @ 50Hz, 0.17A @ 60Hz
  • Noise level 40 to 41dB
  • Air flow with standard filter 38m³/h @ 50Hz, 39m³/h @ 60Hz
  • Height 137mm
  • Width 117mm
  • Depth 49mm
  • Cut-out dimensions 92 x 92mm
  • Manufacturer's part NSYCVF38M230PF


Product includes: 1 outlet grille front, 1 axial motor, 2 protective grilles on front and rear, 1 filter front of axial motor, 1 cut-out template.
Voltage 230V
Dimensions 137 x 117 x 49mm
Air Flow 38m³/h
Noise 41dBA
Operating Temperature -10 to +70°C

Trustpilot