Christmas Opening Hours and Delivery Dates here
Schneider Electric NSYCAG223LPF Outlet Filter Grille 223x223mm

Schneider Electric NSYCAG223LPF Outlet Filter Grille 223x223mm

Order Code:

37-3483

Brand: Schneider Electric MPN: NSYCAG223LPF

Discontinued


Outlet filter grille from Schneider Electric suitable for use with the ClimaSys ventilation system. Specially recommended for installations in which the ambient temperature is lower than the desired temperature inside the enclosure, a high protection rating is required and the surrounding environment is relatively clean, allowing air to enter the enclosure.

Using an efficient thermal management system for all enclosures extends the service life of the components and reduces their breakdown rate.


  • Made from injected thermoplastic
  • Colour: grey (RAL 7035)
  • Height 268mm
  • Width 248mm
  • Depth 18mm
  • Cut-out dimensions 223 x 223mm
  • UL approved
  • Manufacturer's part NSYCAG223LPF
Type Grille
Dimensions 223 x 223mm
Material Injected thermoplastic

Trustpilot