Christmas Opening Hours and Delivery Dates here

Schneider Electric LE1M35N708 TeSys 0.75kW 415V 3 Ph Starter Thermal Overload

Order Code:

64-9702

Brand: Schneider Electric MPN: LE1M35N708 EAN-13: 3389110766820

Discontinued


A DOL motor starter from the TeSys LE1M series with a 1.8 to 2.6A adjustable thermal overload range. The starter encompasses a contactor, neutral terminal, earth terminal and thermal overload relay and is controlled by Start and Stop push-buttons.


  • Motor power 1.1kW
  • Control voltage 415V AC 3-phase
  • Yellow LED operating indicator
  • ABS Construction
Type Overload relay
Supply Voltage 415V
Power Rating 1.1kW
Current Rating 1.8 to 2.6A

Trustpilot