Schneider Electric IMT33093 Thorsman Mini 1.3W LED Handheld Light

Order Code:

65-2748

Brand: Schneider Electric MPN: IMT33093 EAN-13: 3606485418551

Discontinued


This handheld LED light is from the Thorsman range of installation materials. The light is equipped with the latest LED technology, giving better energy efficiency, higher light quality and a longer lifetime.
  • Handheld 1.3W lamp
  • Slim and smart design
  • Super flexible - tilts up to 180°
  • Super long lifetime
Battery Type / Qty Li-ion
Lamp Type LED
Light Output 110lm
Output Power 1.3W
Water Ingress IP65

You may also like


Trustpilot