Christmas Opening Hours and Delivery Dates here

Schneider Electric EZ9R33280 2 Pole Type AC RCCB 80A

Order Code:

64-9754

Brand: Schneider Electric MPN: EZ9R33280 EAN-13: 3606480589751

Discontinued


An 80A residual current circuit breaker from Schneider Electric's Easy9 range.


  • [In] rated current: 80A
  • Earth-leakage protection time delay: Instantaneous
  • Earth-leakage protection class: AC
  • Network type: AC
  • Neutral position: Left
  • Poles description: 2P
  • Earth-leakage sensitivity: 30mA
  • Rated breaking and making capacity: 500A
  • Rated conditional short-circuit current: With Easy9 MCB : 3000A 80A
  • Schneider Electric type EZ9R33280
Type RCCB
Current Ratng 80A
Poles 2
RCCB/RCD Type Type A
Trip Current 30mA

Trustpilot