Christmas Opening Hours and Delivery Dates here

Schneider Electric ABL8RPS24050 rail mounted PSU 24VDC 5A DIN rail

Order Code:

06-5365

Brand: Schneider Electric MPN: ABL8RPS24050 EAN-13: 3389119405614
Qty Unit Price (Inc VAT)
1+ £183.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 16/01/2026

The Schneider Electric ABL8RPS24050 is a rail-mounted power supply unit that provides a reliable 5 A output. Designed for industrial applications, it ensures consistent performance and easy integration into DIN rail systems. This PSU is ideal for use in automation panels and other electrical installations requiring stable power delivery.
Type Rail mounted PSU (DIN)
Output Voltage 24V DC
Output Current 5A
Connection Punchdown block
Input voltage (max.) 500V
Max. output current 5A
Min. input voltage 100V
Operating temperature (max.) 60°C
Operating temperature (min.) -25°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot