Schneider Electric A9MEM3110 3 Phase kWh meter 63A Pulse Output MID

Order Code:

64-9685

Brand: Schneider Electric MPN: A9MEM3110

Discontinued


A 3-phase energy meter with a maximum measurement current of 63A.


  • Communication port protocol: none
  • Pulse output
  • DIN rail mounting
  • Dimensions: 95 x 90 x 69mm
  • Manufacturer's type A9MEM3110
Type Energy consumption meter

Trustpilot