Christmas Opening Hours and Delivery Dates here

Schneider Electric A9F93170 iC60L1p Circuit Breaker 0.5A 230V

Order Code:

06-5319

Brand: Schneider Electric MPN: A9F93170 EAN-13: 3606480083730
  • Quickly find another product in this range by Current Ratng:

    500mA 50A
Qty Unit Price (Ex VAT)
1+ £35.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
13 available to back orderBack-order availability date - 10/01/2026

The Schneider Electric A9F93170 is a compact miniature circuit breaker offering 0.5 A current and 230 V voltage protection. It provides reliable installation protection against short circuits and over-current conditions. Ideal for safeguarding electrical installations in residential or commercial settings.
Type Circuit breaker
Current Ratng 500mA
Dim (L x W x H) 78.5 x 18 x 85 mm
Factory colour White
Height 85mm
Length 78.5mm
Number of Poles 1
Voltage Rating 230V
Width 18mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot