Christmas Opening Hours and Delivery Dates here

Schneider Electric A9F92150 iC60L1P Circuit Breaker 50A 230V 1pc

Order Code:

06-5315

Brand: Schneider Electric MPN: A9F92150 EAN-13: 3606480085482
  • Quickly find another product in this range by Current Ratng:

    500mA 50A
Qty Unit Price (Ex VAT)
1+ £55.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 available to back orderBack-order availability date - 10/01/2026

The Schneider Electric A9F92150 circuit breaker is a 50 amp, 230-volt device designed for electrical protection. It is suitable for use in residential or commercial electrical panels to prevent overloads and short circuits. Ideal for ensuring safety in electrical systems, the circuit breaker is reliable and easy to install.
Type Circuit breaker
Current Ratng 50A
Dim (L x W x H) 78.5 x 18 x 85 mm
Factory colour White
Height 85mm
Length 78.5mm
Number of Poles 1
Voltage Rating 230V
Width 18mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot