Christmas Opening Hours and Delivery Dates here

Schneider Electric A9A26924 Acti 9 Auxillary Contact with Screw Terminals

Order Code:

65-2892

Brand: Schneider Electric MPN: A9A26924

Discontinued


An auxiliary contact for use with Schneider Electric Acti 9 devices.

The unit provides an additional C/O switch.


  • Auxiliary C/O switch block
  • Compatible with many Acti 9 devices
  • Clip-on mounting
  • Switch rating 6A @ 24V DC / 240V AC 50/60Hz
  • Schneider Electric type A9A26924
Type Auxiliary contact
Current Ratng 6A
Voltage Rating 240/415V

Trustpilot