Schneider Electric 56SO313LEGY 13A 250V IP66 Industrial Power Socket

Order Code:

64-9741

Brand: Schneider Electric MPN: 56SO313LEGY EAN-13: 9555228711616

Discontinued


A 13A 250V IP66 3-pin industrial power socket from the 56 Series of commercial and industrial wiring accessories for arduous conditions. This precisely engineered and carefully manufactured unit is tough and safe and able to withstand rough handling and adverse conditions. The aesthetic appearance makes it ideal for installation in visible environments, e.g. shops and other public spaces, and the performance and features make this socket ideal for applications in pharmaceuticals, food processing, marine environments, etc.


  • IP66 Protection
  • Quick, easy and safe wiring
  • High-impact polycarbonate construction
  • Good UV resistance
  • Working temperature -40°C to +55°C
  • Lloyds approved
Current Rating 13A
Gender Socket
IP Rating IP66
Mounting Enclosure
Number of Pins 3
Orientation Straight
Voltage Rating 250V

You may also like


Trustpilot