Easter Opening Hours and Delivery Dates here

Schneider Electric 16761 RCCB 4P 80A 300mA B Curve

Order Code:

65-3045

Brand: Schneider Electric MPN: 16761 EAN-13: 3303430167617

Discontinued


A 4-pole Residual Current Circuit Breaker (RCCB) from Schneider Electric's Acti 9 series.


  • Current rating: 80A
  • Earth leakage sensitivity: 300mA
  • Number of poles: 4
  • Curve code: B
  • Schneider Electric type A9Z64480 (replaces 16761)
Type RCCB
Current Rating 80A
Breaking Capacity 10kA
Poles 4
Tripping Characteristics Type B
Voltage Rating 230/400V

Trustpilot