Christmas Opening Hours and Delivery Dates here

Schneider ABL8REM24030 24V 3A 72W Switch Mode Power Supply

Order Code:

66-1906

Brand: Schneider Electric MPN: ABL8REM24030 EAN-13: 3389119405584

Discontinued


A DIN-rail mounting, regulated switch-mode power supply from Schneider Electric's Phaseo range.


  • Output voltage: 24V DC
  • Output current: 3A
  • Rated power: 72W
  • Input voltage: 100 to 240V AC, single-phase or phase-to-phase, or 110 to 220V DC
  • Schneider Electric type ABL8REM24030
Output Voltage 24V
Output Current 3A
Number of Outputs 1
Input Voltage 100 to 240V AC, 110 to 220V DCV

Trustpilot