Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Schneider ABL6TS100UTRF 230-400V 1KVA Isolation Transformer

Schneider ABL6TS100UTRF 230-400V 1KVA Isolation Transformer

Order Code:  

66-1848

  Copy to clipboard
Brand: Schneider Electric  Copy to clipboard MPN: ABL6TS100U  Copy to clipboard EAN-13: 3389110880311
 Report an error

Discontinued

A safety and isolation transformer from Schneider Electric's Phaseo Optimum series.


  • Rated power: 1000VA
  • Input voltage: 230V AC single-phase or 400V AC phase to phase
  • Output voltage: 230V AC
  • Schneider Electric type ABL6TS100U
Primary Voltage 230 / 400V
Secondary Voltage 230V
Power 1000VA
Weight 14.3kg
Length 174mm
Width 138mm
Height 163mm

Reviews


Be the first to submit a review