Christmas Opening Hours and Delivery Dates here
Schützinger VSFK 8700/2.5/50/RT Safety Test Lead 4mm Plug to Plug 50cm Red

Image Representative of Range

Schützinger VSFK 8700/2.5/50/RT Safety Test Lead 4mm Plug to Plug 50cm Red

Order Code:

06-8045

Brand: Schutzinger MPN: VSFK 8700 / 2.5 / 50 / RT EAN-13: 2050006641620
Qty Unit Price (Ex VAT)
1+ £8.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
59 available to back orderBack-order availability date - 17/01/2026

The Schützinger VSFK 8700 / 2.5 / 50 / RT is a high-quality safety test lead featuring 4 mm plugs at both ends and measures 50.00 cm in length. This red test lead is designed for reliable and safe electrical testing applications. It is suitable for laboratory use, educational settings, and any environment requiring secure electrical connections.
Colour Red
Type Safety test lead
Cable Length 50.00cm
Contact Material Nickel plated
Cross Section 2.5mm²
Diameter/connectortype 4mm
Height 18.1mm
Jack Diameter 4mm
Nominal Current 32A
Nominal Voltage 1000V
Reading category CAT III 1000 V
Temperature Range -10 °C to +70°C
Type A 4 mm plug
Type B 4 mm plug
Width 56.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot