Christmas Opening Hours and Delivery Dates here
Schützinger VSFK 8700/2.5/200/RT Safety Test Lead 4mm Plug 200cm Red 1pc

Image Representative of Range

Schützinger VSFK 8700/2.5/200/RT Safety Test Lead 4mm Plug 200cm Red 1pc

Order Code:

06-8033

Brand: Schutzinger MPN: VSFK 8700 / 2.5 / 200 / RT EAN-13: 2050006641576
Qty Unit Price (Ex VAT)
1+ £14.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
34 available to back orderBack-order availability date - 12/01/2026

The Schützinger VSFK 8700 / 2.5 / 200 / RT is a safety test lead, featuring 4 mm plugs and a length of 200 cm, finished in red. It is designed for secure connections in electrical testing applications. Typical uses include connecting instruments in laboratory and industrial settings for measurement and diagnostic purposes.
Colour Red
Type Safety test lead
Cable Length 200.00cm
Contact Material Nickel plated
Cross Section 2.5mm²
Diameter/connectortype 4mm
Height 18.1mm
Jack Diameter 4mm
Nominal Current 32A
Nominal Voltage 1000V
Reading category CAT III 1000 V
Temperature Range -10 °C to +70°C
Type A 4 mm plug
Type B 4 mm plug
Width 56.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot