Christmas Opening Hours and Delivery Dates here
Schützinger VSFK 8700/2.5/200/BL Safety Test Lead 4mm Plug 200cm Blue

Image Representative of Range

Schützinger VSFK 8700/2.5/200/BL Safety Test Lead 4mm Plug 200cm Blue

Order Code:

06-8003

Brand: Schutzinger MPN: VSFK 8700 / 2.5 / 200 / BL EAN-13: 2050006641545
Qty Unit Price (Ex VAT)
1+ £11.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
30 available to back orderBack-order availability date - 13/01/2026

The Schützinger VSFK 8700 / 2.5 / 200 / BL Safety test lead features dual 4 mm plugs and extends to a length of 200 cm, offered in blue. Designed for secure and reliable connections in electrical testing, these leads ensure user safety with high-quality insulation. Typically used in laboratories and workshops, it is vital for testing and diagnostic tasks in electrical circuits.
Colour Blue
Type Safety test lead
Cable Length 200.00cm
Contact Material Nickel plated
Cross Section 2.5mm²
Diameter/connectortype 4mm
Height 18.1mm
Jack Diameter 4mm
Nominal Current 32A
Nominal Voltage 1000V
Reading category CAT III 1000 V
Temperature Range -10 °C to +70°C
Type A 4 mm plug
Type B 4 mm plug
Width 56.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot