Christmas Opening Hours and Delivery Dates here

Schützinger VSFK 8700/2.5/150/GE Safety Test Lead 150cm Yellow 1pc

Order Code:

06-7987

Brand: Schutzinger MPN: VSFK 8700 / 2.5 / 150 / GE EAN-13: 2050009136581
Qty Unit Price (Ex VAT)
1+ £10.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 available to back orderBack-order availability date - 13/01/2026

The Schützinger safety test lead is 150 cm long and comes in yellow, providing reliable connectivity with enhanced safety features. Commonly used in electrical testing environments, it is part of the Schützinger VSFK 8700 / 2.5 / 150 / GE series. Ideal for safe, accurate measurements, this test lead is well-suited for a range of professional applications.
Colour Yellow
Type Safety test lead
Cable Length 150cm
Contact Material Nickel plated
Insulation Material PA 6.6 UL94 - V2
Nominal Current 32A
Nominal Voltage 1000V
Temperature Range From -10 °C to +70 °C.°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot