Christmas Opening Hours and Delivery Dates here

Schützinger VSFK 8700/2.5/150/BL Safety Test Lead 150cm Blue 1pc

Order Code:

06-7985

Brand: Schutzinger MPN: VSFK 8700 / 2.5 / 150 / BL EAN-13: 2050009136574
Qty Unit Price (Ex VAT)
1+ £10.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 available to back orderBack-order availability date - 13/01/2026

Schützinger manufactures the VSFK 8700 / 2.5 / 150 / BL safety test lead, which is 150 cm long and blue. This test lead is designed for safe and reliable electrical testing applications. It is commonly used in laboratory and industrial environments for connecting test equipment.
Colour Blue
Type Safety test lead
Cable Length 150cm
Contact Material Nickel plated
Insulation Material PA 6.6 UL94 - V2
Nominal Current 32A
Nominal Voltage 1000V
Temperature Range From -10 °C to +70 °C.°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot