Christmas Opening Hours and Delivery Dates here
Schützinger VSFK 8700/1/50/SW Safety Test Lead 4mm Plug 50cm Black

Image Representative of Range

Schützinger VSFK 8700/1/50/SW Safety Test Lead 4mm Plug 50cm Black

Order Code:

06-7973

Brand: Schutzinger MPN: VSFK 8700 / 1 / 50 / SW EAN-13: 2050006640487
Qty Unit Price (Ex VAT)
1+ £7.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Schützinger VSFK 8700 / 1 / 50 / SW safety test lead is a 50 cm black test lead featuring 4 mm plugs on both ends. Manufactured for secure electrical testing, it ensures reliable conductivity and user safety. Commonly used in laboratory or electrical testing environments, this test lead is suited for various testing applications requiring safe and efficient connections.
Colour Black
Type Safety test lead
Cable Length 50.00cm
Contact Material Nickel plated
Cross Section 1mm²
Diameter/connectortype 4mm
Height 18.1mm
Jack Diameter 4mm
Nominal Current 16A
Nominal Voltage 1000V
Reading category CAT III 1000 V
Temperature Range -10 °C to +70°C
Type A 4 mm plug
Type B 4 mm plug
Width 56.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot