Christmas Opening Hours and Delivery Dates here
Schützinger VSFK 8500/2.5/50/SW Safety Test Lead 4mm Plug 50cm Black

Image Representative of Range

Schützinger VSFK 8500/2.5/50/SW Safety Test Lead 4mm Plug 50cm Black

Order Code:

06-7933

Brand: Schutzinger MPN: VSFK 8500 / 2.5 / 50 / SW EAN-13: 2050006640302
Qty Unit Price (Ex VAT)
1+ £7.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
21 available to back orderBack-order availability date - 11/01/2026

The Schützinger VSFK 8500 / 2.5 / 50 / SW is a safety test lead featuring 4 mm plugs on both ends, designed for secure electrical testing. It is 50.00 cm in length and comes in black, making it suitable for precise applications in laboratory and industrial environments. This test lead ensures reliable connections for a variety of electrical testing tasks.
Colour Black
Type Safety test lead
Cable Length 50.00cm
Contact Material Nickel plated
Cross Section 2.5mm²
Diameter/connectortype 4mm
Height 18.1mm
Jack Diameter 4mm
Nominal Current 32A
Nominal Voltage 1000V
Reading category CAT II 1000 V
Temperature Range -10 °C to +70°C
Type A 4 mm plug
Type B 4 mm plug
Width 56.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot