Christmas Opening Hours and Delivery Dates here

Schützinger VSFK 8500/2.5/50/GNGE Safety Test Lead 50cm Green-Yellow

Order Code:

06-7929

Brand: Schutzinger MPN: VSFK 8500 / 2.5 / 50 / GNGE EAN-13: 2050009137496
Qty Unit Price (Ex VAT)
1+ £7.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 11/01/2026

Made by Schützinger, the VSFK 8500 / 2.5 / 50 / GNGE is a 50 cm safety test lead in a green-yellow colour. It features robust construction for reliable electrical testing and connection tasks. Typically used in laboratory and industrial settings, this test lead provides secure and accurate measurements.
Colour Green-yellow
Type Safety test lead
Cable Length 50cm
Contact Material Nickel plated
Insulation Material PA 6.6 UL94 - V2
Nominal Current 32A
Nominal Voltage 1000V
Temperature Range From -10 °C to +70 °C.°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot