Christmas Opening Hours and Delivery Dates here

Schützinger VSFK 8500/2.5/150/GNGE Safety Test Lead 150cm Green-Yellow 1pc

Order Code:

06-7901

Brand: Schutzinger MPN: VSFK 8500 / 2.5 / 150 / GNGE EAN-13: 2050009137540
Qty Unit Price (Ex VAT)
1+ £9.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 11/01/2026

The Schützinger VSFK 8500 / 2.5 / 150 / GNGE safety test lead measures 150 cm and features a green-yellow colour, in a single piece set. It provides reliable electrical testing with enhanced safety due to its robust construction and insulation. This test lead is ideal for use in electrical and laboratory environments where precise and safe testing is essential.
Colour Green-yellow
Type Safety test lead
Cable Length 150cm
Contact Material Nickel plated
Insulation Material PA 6.6 UL94 - V2
Nominal Current 32A
Nominal Voltage 1000V
Temperature Range From -10 °C to +70 °C.°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot